text.skipToContent text.skipToNavigation

Manufacturer Part #

S3D20065C

DIODE Schottky ARR SIC 650V 20A TO220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC S3D20065C - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Recovery Time: 0ns
Average Rectified Current-Max: 10A
Forward Voltage: 1.7V
Leakage Current: 20µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
50
$1.16
150
$1.15
250
$1.14
1,000
$1.12
1,500+
$1.11
Product Variant Information section