Manufacturer Part #
1N4448
1N4448 Series 100 V 0.2 A Axial Through Hole Small Signal Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi 1N4448 - Technical Attributes
Attributes Table
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Average Forward Current-Max: | 100mA |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4448 is a part of 1N44 series small signal diodes. It has an storage temperature ranging from -65°C to +175°C and is available in DO-35 package.
Features:
- Maximum Repetitive Reverse Voltage: 100 V
- Average Rectified Forward Current: 200 mA
- Power Dissipation: 500 mW
- Thermal Resistance, Junction to Ambient: 300°C/W
- Total Capacitance: 2 pF
- Reverse Recovery Time: 4 ns
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0113
15,000
$0.011
25,000
$0.0109
75,000
$0.0106
125,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole