text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV20WSTR

BAV20 Series 150 V 200 mA Single Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC BAV20WSTR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 0.2A
Reverse Current-Max: 0.1µA
Forward Voltage: 1.06V
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 5pF
Peak Current-Max: 2.5A
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
180000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,862.00
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159
Product Variant Information section