Manufacturer Part #
MMBD1503-TP
MMBD1503 Series 180 V 350 mW Surface Mount Small Signal Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Micro Commercial Components MMBD1503-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components MMBD1503-TP - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Average Rectified Current-Max: | 700mA |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.5V |
| Reverse Voltage-Max [Vrrm]: | 180V |
| Power Dissipation: | 350mW |
| Diode Capacitance-Max: | 4pF |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
216,000
USA:
216,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0257
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount