Manufacturer Part #
1N4007RLG
1N4007 Series 1 A 1000 V Axial Lead Standard Recovery Rectifier - CASE 59-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:CASE 59 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
onsemi 1N4007RLG - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 0.93V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Features & Applications
This standard rectifier is designed for general purpose, low power applications.
Features:
- Case: Epoxy, Molded
- Weight: 0.4 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
- Shipped in plastic bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0194
15,000
$0.0189
20,000
$0.0188
50,000
$0.0184
75,000+
$0.018
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0194 / Stock: 1,040,000 Qty: 5,000+$0.0194 Stock: 1,040,000
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.0194 / Stock: 0 Qty: 5,000+$0.0194 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.019 / Stock: 0 Qty: 20,000+$0.019 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0194 / Stock: 110,000 Qty: 5,000+$0.0194 Stock: 110,000
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole