text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5059TR

1N5059 Series 200 V 2 A Axial Standard Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay 1N5059TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Peak Current-Max: 50A
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$825.00
USD
Quantity
Unit Price
5,000
$0.165
10,000+
$0.162
Product Variant Information section