Manufacturer Part #
1N5404-E3/54
1N5404 Series 400 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Vishay 1N5404-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N5404-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 200A |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
The 1N5400 thru 1N5408 series of low leakage current, general purpose plastic rectifiers is offered in the DO-201AD package. The 1N5400 thru 1N5408 series can be used for general purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.116
2,800
$0.115
4,200
$0.114
7,000
$0.113
14,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole