text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5551US

1N5551US Series 400 V 3 A Surface Mount Standard Recovery Glass Rectifier - D-5B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5551US - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$2,960.00
USD
Quantity
Unit Price
1
$6.18
10
$6.11
30
$6.05
75
$6.01
200+
$5.92
Product Variant Information section