text.skipToContent text.skipToNavigation

Manufacturer Part #

1N649-1

1N649 600 V 0.4A Hermetically Sealed Silicon Rectifier - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N649-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 0.4A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50nA
Diode Capacitance-Max: 20pF
Peak Current-Max: 5A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
382
Multiple Of:
1
Total
$764.00
USD
Quantity
Unit Price
1
$2.09
25
$2.05
75
$2.02
200
$2.00
500+
$1.95
Product Variant Information section