text.skipToContent text.skipToNavigation

Manufacturer Part #

EGP30J

Rectifier, 600V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage600V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi EGP30J - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 75ns
Reverse Current-Max: 5µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.50
USD
Quantity
Unit Price
1,250
$0.29
2,500
$0.285
6,250+
$0.28
Product Variant Information section