text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD15S50DJF-TR

FERD15S50 Series 50 V 15 A Surface Mount Effect Rectifier Diode - PowerFlat(5x6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD15S50DJF-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 15A
Forward Voltage: 0.4V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 500ns
Reverse Current-Max: 650µA
Average Forward Current-Max: 10A
Peak Current-Max: 80A
Operating Temp Range: -65°C to +175°C
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section