text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20U60DJFD-TR

FERD20U60 Series 60 V 20 A SMT Field Effect Rectifier Diode - PowerFlat (5x6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD20U60DJFD-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Forward Voltage: 0.465V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 800µA
Average Forward Current-Max: 20A
Peak Current-Max: 180A
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section