text.skipToContent text.skipToNavigation

Manufacturer Part #

RFNL5BM6SFHTL

Super Fast Recovery Diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RFNL5BM6SFHTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Configuration: Single
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 6°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
1
$0.41
15
$0.385
75
$0.37
250
$0.36
1,250+
$0.34
Product Variant Information section