text.skipToContent text.skipToNavigation

Manufacturer Part #

S2J

Diode 600 V 2A Surface Mount DO-214AA (SMB)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi S2J - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 2A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 30pF
Peak Current-Max: 50A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.60
USD
Quantity
Unit Price
3,000
$0.0682
6,000
$0.067
9,000
$0.0663
12,000
$0.0659
15,000+
$0.0643
Product Variant Information section