Manufacturer Part #
S3D-13-F
S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Diodes Incorporated S3D-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated S3D-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 100A |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0935
6,000
$0.092
12,000
$0.0905
15,000
$0.09
45,000+
$0.0871
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount