Manufacturer Part #
S3D-E3/9AT
S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S3D-E3/9AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S3D-E3/9AT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 100A |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,500
$0.0797
7,000
$0.0783
10,500
$0.0775
14,000
$0.0769
17,500+
$0.0752
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount