text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO122-16NO7

VUO122 Series 122 A 1600 V Standard Rectifier Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse - IXYS VUO122-16NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 122A
Forward Voltage: 1.47V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 100µA
Peak Current-Max: 850A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$571.00
USD
Quantity
Unit Price
25
$22.84
50
$22.68
75
$22.59
100+
$22.47
Product Variant Information section