Manufacturer Part #
1N4148WS-13-F
1N4148WS Series 200 mW 75 V 300 mA SMT Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Diodes Incorporated 1N4148WS-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4148WS-13-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 300mA |
| Peak Current-Max: | 2A |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250,000
USA:
250,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0112
30,000
$0.0109
40,000
$0.0108
100,000
$0.0106
150,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount