text.skipToContent text.skipToNavigation

Référence fabricant

BAS21AVD,165

BAS21 Series 250 V 200 mA Surface Mount High Speed Switching Diode - SC-74

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2505
Product Specification Section
Nexperia BAS21AVD,165 - Caractéristiques techniques
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Peak Current-Max: 16A
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BAS21AVD,165 is a general purpose diode fabricated in planar technology, available in a small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA

Applications:

  • General purpose switching in e.g. surface mounted circuits

Pricing Section
Stock global :
480 000
États-Unis:
480 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
10000
Total 
3 100,00 $
USD
Quantité
Prix unitaire
10 000+
$0.31
Product Variant Information section