Manufacturer Part #
BAS21SLT1G
BAS21SLT1G Series 250 V 225 mA High Voltage Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS21SLT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 225mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21SLT1G is a part of BAS21SLT1G series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
Features:
- Moisture Sensitivity Level: 1
- ESD Rating − Human Body Model: Class 1
- ESD Rating − Machine Model: Class B
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0226
9,000
$0.022
15,000
$0.0218
45,000
$0.0212
75,000+
$0.0208
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0226 / Stock: 0 Qty: 3,000+$0.0226 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0161 / Stock: 0 Qty: 3,000+$0.0161 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0226 / Stock: 0 Qty: 3,000+$0.0226 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0226 / Stock: 0 Qty: 3,000+$0.0226 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount