text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS521-7

BAS521 Series 325 mW 300 V 250 mA High Voltage Switching Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS521-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 325mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4.5A
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$129.60
USD
Quantity
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000+
$0.0402
Product Variant Information section