text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1804E6327HTSA1

Diode Array 1 Pair Series Connection 35 V 100mA (DC) Surface Mount TO-236-3, SC-

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT1804E6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 20nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 35V
Diode Capacitance-Max: 1pF
Average Forward Current-Max: 100mA
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$792.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section