text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199-QR

LOW-LEAKAGE DOUBLE DIODE SOT23 AUTOMOTIVE

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV199-QR - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.25W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.14A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,579.20
USD
Quantity
Unit Price
3,000
$0.039
6,000
$0.0384
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0363
Product Variant Information section