text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99T-TP

BAV199T Series 4 A 85 V 150 mW Surface Mount Low Leakage Diode - SOT-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Micro Commercial Components BAV99T-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 75mA
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$81.30
USD
Quantity
Unit Price
3,000
$0.0271
9,000
$0.0264
15,000
$0.0261
30,000
$0.0257
60,000+
$0.025
Product Variant Information section