text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSD4448 TR PBFREE

Diodes - General Purpose, Power, Switching 75V 250mA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMSD4448 TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 275mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,605
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section