text.skipToContent text.skipToNavigation

Manufacturer Part #

DAP236UT106

DAP236U Series 35 V 1.2 pF Surface Mount Band Switching Diode - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DAP236UT106 - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 10nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 35V
Power Dissipation: 150mW
Diode Capacitance-Max: 1.2pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$233.70
USD
Quantity
Unit Price
3,000
$0.0779
6,000
$0.0765
9,000
$0.0758
12,000
$0.0752
15,000+
$0.0735
Product Variant Information section