text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI36-06AS-TRL

Rectifier Diode Switching 600V 37A 50ns 3-Pin(2+Tab) D2PAK T/R

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI36-06AS-TRL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 30A
Reverse Current-Max: 100µA
Forward Voltage: 1.54V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 80ns
Diode Capacitance-Max: 22pF
Peak Current-Max: 300A
Operating Temp Range: -40°C to +125°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,144.00
USD
Quantity
Unit Price
800+
$2.68
Product Variant Information section