text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL4148-TR

MCL4148 Series 75 V 150 mA SMT Small Signal Fast Switching Diode - MicroMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay MCL4148-TR - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 0.86V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 8ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.75
USD
Quantity
Unit Price
2,500
$0.0163
7,500
$0.0159
25,000
$0.0155
50,000
$0.0153
100,000+
$0.0149
Product Variant Information section