text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBD7000,215

PMBD7000 Series Dual 100 V Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMBD7000,215 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 125mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBD7000 consists of two high-speed switching diodes connected in series, fabricated in planar technology, and encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features:

  • High switching speed: trr ≤ 4 ns
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak forward current: IFRM ≤ 450 mA
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Small SMD plastic package
  • AEC-Q101 qualified

Applications:

  • High-speed switching
  • General-purpose switching

 

 

Pricing Section
Global Stock:
0
USA:
0
3,129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.80
USD
Quantity
Unit Price
3,000
$0.0296
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275
Product Variant Information section