text.skipToContent text.skipToNavigation

Manufacturer Part #

S07J-GS08

S07J Series 600 V 1.5 A High Voltage Small Signal Fast Switching Diode-DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay S07J-GS08 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 1.8µs
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 1.5A
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.70
USD
Quantity
Unit Price
3,000
$0.0669
6,000
$0.0657
9,000
$0.0651
12,000
$0.0646
15,000+
$0.0631
Product Variant Information section