text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAS21DW5T1G

BAS21DW5T1G Series 250 V 200 mA Low Leakage Switching Diode - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2339
Product Specification Section
onsemi SBAS21DW5T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The SBAS21DW5T1G is a high voltage switching diode with a reverse voltage of 250 V.

Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,146.00
USD
Quantity
Unit Price
3,000
$0.0397
6,000
$0.039
12,000
$0.0384
15,000
$0.0382
45,000+
$0.037