Manufacturer Part #
SBAV99LT1G
SBAV99LT1G Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBAV99LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAV99LT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The SBAV99LT1G is a Dual Series Switching Diode with a Continuous Reverse Voltage of 70 V, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0151
9,000
$0.0148
15,000
$0.0146
60,000
$0.0141
90,000+
$0.0139
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount