Manufacturer Part #
BB175X
BB175 Series 32 V 20 mA Surface Mount VHF Variable Capacitance Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BB175X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BB175X - Technical Attributes
Attributes Table
| Type: | Single |
| Forward Current[If]: | 20mA |
| Reverse Voltage[Vr]: | 32V |
| Reverse Current[Ir]: | 10nA |
| Diode Capacitance-Nom: | 2.48pF to 2.89pF |
| Diode Capacitance Ratio-Min: | 20.6 |
| Diode Series Reistance: | 1Ω |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.215
9,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount