text.skipToContent text.skipToNavigation

Manufacturer Part #

BBY6502VH6327XTSA1

DIODE TUNING 15V 50MA SC79

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BBY6502VH6327XTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 50mA
Reverse Voltage[Vr]: 15V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 2.7pF
Diode Capacitance Ratio-Min: 10
Diode Series Reistance: 0.6Ω
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
15,000+
$0.126
Product Variant Information section