Manufacturer Part #
AU1PG-M3/84A
AU1PG Series 400 V 1 A 75 ns SMT Ultrafast Avalanche Rectifier - DO-220AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-220AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AU1PG-M3/84A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay AU1PG-M3/84A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.5V |
| Reverse Recovery Time-Max: | 75ns |
| Package Style: | DO-220AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.103
6,000
$0.102
9,000
$0.101
12,000
$0.0998
15,000+
$0.0975
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount