text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG22B-E3/TR

2 A 100 V 25 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay BYG22B-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 25ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
5 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.20
USD
Quantity
Unit Price
1,800
$0.129
3,600
$0.127
5,400
$0.126
7,200
$0.125
9,000+
$0.123
Product Variant Information section