text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG22D-E3/TR

BYG22D Series 200 V 2 A Ultrafast Avalanche SMD Rectifier - SMA (DO-214AC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay BYG22D-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 150°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$367.20
USD
Quantity
Unit Price
1,800
$0.104
3,600
$0.102
5,400
$0.101
7,200
$0.0998
9,000+
$0.0974
Product Variant Information section