text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26E-TAP

BYV26E Series 1000 V 1 A Ultra-Fast Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYV26E-TAP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$3,450.00
USD
Quantity
Unit Price
5,000
$0.14
10,000+
$0.138
Product Variant Information section