text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X101-12A

DSEI Series 1200 Vrrm 2 X 91 A 1.87 Vf Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X101-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 91A
Peak Current-Max: 970A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 3mA
Forward Voltage: 1.87V
Configuration: Dual
Forward RMS Current [If rms]: 130A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$319.60
USD
Quantity
Unit Price
10
$31.96
20
$31.73
30
$31.59
40
$31.50
50+
$31.19
Product Variant Information section