text.skipToContent text.skipToNavigation

Manufacturer Part #

ER5D-TP

5A, SUPER FAST RECOVERY.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components ER5D-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 75pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 65°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
603,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000+
$0.158
Product Variant Information section