Manufacturer Part #
ES2B-13-F
ES2B Series 2 A 100 V Surface Mount Super Fast Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ES2B-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ES2B-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.92V |
| Reverse Recovery Time-Max: | 25ns |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.109
6,000
$0.107
9,000
$0.106
15,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount