Manufacturer Part #
ES2D
ES2 Series 2 A 200 V 35 ns Surface Mount Super Fast Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE ES2D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE ES2D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.95V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0764
6,000
$0.075
9,000
$0.0743
12,000
$0.0737
15,000+
$0.072
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount