ES3A-13-F in Reel by Diodes Incorporated | Ultrafast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3A-13-F

ES3A-13-F Series 50 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ES3A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 900mV
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000+
$0.164
Product Variant Information section