text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3D-E3/9AT

ES3D Series 200 V 3 A 20 ns Surface Mount Ultrafast Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES3D-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 20ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
5 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$367.50
USD
Quantity
Unit Price
3,500
$0.105
7,000
$0.103
10,500
$0.102
14,000
$0.101
17,500+
$0.0988
Product Variant Information section