Manufacturer Part #
GL41Y-E3/96
1 A 1600 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:DO-213AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Vishay GL41Y-E3/96 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.2V |
| Configuration: | Single |
| Diode Capacitance-Max: | 8pF |
| Thermal Resistance: | 75°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-213AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
121,500
USA:
121,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.0844
3,000
$0.0829
6,000
$0.0815
7,500
$0.081
22,500+
$0.0782
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount