Manufacturer Part #
MUR120RLG
MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:CASE 59 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MUR120RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.875V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 87°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Features & Applications
The MUR120 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 25, 50 and 75 Nanosecond Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current
- High Temperature Glass Passivated Junction
- Reverse Voltage to 600 V
- Shipped in Plastic Bags; 1,000 per Bag
- Available Tape and Reel; 5,000 per Reel, by adding a “RL’’ Suffix to the Part Number
- These are Pb−Free Devices
Characteristics:
- Case: Epoxy, Molded
- Weight: 0.4 Gram (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Cathode Indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
5,000
$0.0746
10,000
$0.0734
15,000
$0.0727
20,000
$0.0722
25,000+
$0.0706
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0746 / Stock: 0 Qty: 5,000+$0.0746 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0746 / Stock: 15,000 Qty: 5,000+$0.0746 Stock: 15,000
- Reel Qty: 5,000+ / Unit Price: $0.0746 / Stock: 145,000 Qty: 5,000+$0.0746 Stock: 145,000
- Reel Qty: 5,000+ / Unit Price: $0.0746 / Stock: 0 Qty: 5,000+$0.0746 Stock: 0
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole