text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS340T3G

MURS Series 3 A 400 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi MURS340T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,500
USA:
82,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.50
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.169
10,000+
$0.168
Product Variant Information section