text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVUS120VT3G

Switching Controllers REC SMB SPECIAL ULTFST

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVUS120VT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$713.25
USD
Quantity
Unit Price
2,500
$0.0978
5,000
$0.0961
7,500
$0.0951
10,000
$0.0944
12,500+
$0.0922
Product Variant Information section