text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH102AY

STTH102AY Series 200 V 1 A 20 ns SMT Automotive Ultrafast Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics STTH102AY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 0.97V
Configuration: Single
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 30°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,165.50
USD
Quantity
Unit Price
5,000
$0.0798
10,000
$0.0784
15,000
$0.0777
20,000
$0.0771
25,000+
$0.0754
Product Variant Information section