Manufacturer Part #
STTH112UFY
STTH112-Y Series 1200 V 1 A Automotive Ultrafast Rectifier - SMBflat
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
STMicroelectronics STTH112UFY - Product Specification
STMicroelectronics STTH112UFY - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 18A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.9V |
| Configuration: | Single |
| Diode Capacitance-Max: | 0.1pF |
| Reverse Recovery Time-Max: | 75ns |
| Thermal Resistance: | 20°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount